Lens Cap Clear Fresnel Ring Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML_327_CTP

DigiKey Part Number
CML_327_CTP-ND
Manufacturer
Manufacturer Product Number
CML_327_CTP
Description
LENS CLEAR FRESNEL RING PANEL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Clear Fresnel Ring Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CML_327_CTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
7.62mm Dia
Manufacturer
Visual Communications Company - VCC
Lens Transparency
Clear
Packaging
Bulk
Optical Pattern
Fresnel Ring
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Clear
Mounting Type
Panel Mount
Number of LEDs
1
Base Product Number
Lens Style
Round with Convex Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 008
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,23100 Kč162,31 Kč
10012,01930 Kč1 201,93 Kč
50010,14624 Kč5 073,12 Kč
1 0009,53309 Kč9 533,09 Kč
2 0009,01276 Kč18 025,52 Kč
5 0008,44472 Kč42 223,60 Kč
10 0008,09078 Kč80 907,80 Kč
25 0007,70517 Kč192 629,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč