


CMDA5DR7D1S | |
|---|---|
DigiKey Part Number | CMDA5DR7D1STR-ND - Tape & Reel (TR) CMDA5DR7D1SCT-ND - Cut Tape (CT) CMDA5DR7D1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA5DR7D1S |
Description | LED RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.6V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 17,59800 Kč | 175,98 Kč |
| 100 | 13,92250 Kč | 1 392,25 Kč |
| 500 | 10,51574 Kč | 5 257,87 Kč |
| 1 000 | 10,05180 Kč | 10 051,80 Kč |
| 2 000 | 9,98402 Kč | 19 968,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,82421 Kč | 35 296,84 Kč |
| 8 000 | 8,18853 Kč | 65 508,24 Kč |
| 12 000 | 8,15688 Kč | 97 882,56 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |


