


CMDA5DR7D1S | |
|---|---|
DigiKey Part Number | CMDA5DR7D1STR-ND - Tape & Reel (TR) CMDA5DR7D1SCT-ND - Cut Tape (CT) CMDA5DR7D1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA5DR7D1S |
Description | LED RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.6V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 170° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Peak 660nm |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,05204 Kč | 44 208,16 Kč |
| 8 000 | 10,59948 Kč | 84 795,84 Kč |
| 12 000 | 10,36775 Kč | 124 413,00 Kč |
| 20 000 | 10,10644 Kč | 202 128,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 100 | 15,23820 Kč | 1 523,82 Kč |
| 500 | 12,96164 Kč | 6 480,82 Kč |
| 1 000 | 12,21769 Kč | 12 217,69 Kč |
| 2 000 | 11,58659 Kč | 23 173,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 100 | 14,44240 Kč | 1 444,24 Kč |
| 500 | 12,26452 Kč | 6 132,26 Kč |
| 1 000 | 11,55205 Kč | 11 552,05 Kč |
| 2 000 | 10,94783 Kč | 21 895,66 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |






