
CMDA20AYAA7D1S | |
|---|---|
DigiKey Part Number | CMDA20AYAA7D1STR-ND - Tape & Reel (TR) CMDA20AYAA7D1SCT-ND - Cut Tape (CT) CMDA20AYAA7D1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA20AYAA7D1S |
Description | LED AMBER/GREEN DIFF 0603 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amber, Green LED Indication - Discrete 2.2V Amber, 2.2V Green 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.60mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Amber, 2.2V Green |
Series | Current - Test 20mA Amber, 20mA Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 605nm Amber, 570nm Green |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.50mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 29,90700 Kč | 299,07 Kč |
| 100 | 22,77840 Kč | 2 277,84 Kč |
| 500 | 19,62794 Kč | 9 813,97 Kč |
| 1 000 | 18,60039 Kč | 18 600,39 Kč |
| 2 000 | 17,72947 Kč | 35 458,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,99218 Kč | 67 968,72 Kč |
| 8 000 | 16,36857 Kč | 130 948,56 Kč |
| 12 000 | 16,04933 Kč | 192 591,96 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |

