
CMDA20AYAA7D1S | |
|---|---|
DigiKey Part Number | CMDA20AYAA7D1STR-ND - Tape & Reel (TR) CMDA20AYAA7D1SCT-ND - Cut Tape (CT) CMDA20AYAA7D1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA20AYAA7D1S |
Description | LED AMBER/GREEN DIFF 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber, Green LED Indication - Discrete 2.2V Amber, 2.2V Green 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Amber, 2.2V Green | |
Current - Test | 20mA Amber, 20mA Green | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 605nm Amber, 570nm Green | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 100 | 21,80220 Kč | 2 180,22 Kč |
| 500 | 18,75836 Kč | 9 379,18 Kč |
| 1 000 | 17,76473 Kč | 17 764,73 Kč |
| 2 000 | 16,92271 Kč | 33 845,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,20972 Kč | 64 838,88 Kč |
| 8 000 | 15,60655 Kč | 124 852,40 Kč |
| 12 000 | 15,29788 Kč | 183 574,56 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

