Red LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD15-21VRC/TR8

DigiKey Part Number
L62201TR-ND - Tape & Reel (TR)
L62201CT-ND - Cut Tape (CT)
L62201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD15-21VRC/TR8
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMD15-21VRC/TR8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.50mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Peak
632nm
Color
Package / Case
1206 (3216 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
3.20mm L x 1.50mm W
Lens Transparency
Clear
Height (Max)
1.10mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1012,97700 Kč129,77 Kč
1009,52260 Kč952,26 Kč
5007,97756 Kč3 988,78 Kč
1 0007,47151 Kč7 471,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,82127 Kč20 463,81 Kč
6 0006,49048 Kč38 942,88 Kč
9 0006,32100 Kč56 889,00 Kč
15 0006,12969 Kč91 945,35 Kč
21 0006,01595 Kč126 334,95 Kč
30 0005,90511 Kč177 153,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč