
CMC_321_RTP | |
|---|---|
DigiKey Part Number | CMC_321_RTP-ND |
Manufacturer | |
Manufacturer Product Number | CMC_321_RTP |
Description | LENS RED PANEL MOUNT SNAP-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | CMC_321_RTP Models |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 7.62mm Dia |
Packaging Bulk | Lens Transparency Clear |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Red | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 100 | 11,60770 Kč | 1 160,77 Kč |
| 500 | 9,78842 Kč | 4 894,21 Kč |
| 1 000 | 9,19271 Kč | 9 192,71 Kč |
| 2 000 | 8,68709 Kč | 17 374,18 Kč |
| 5 000 | 8,13484 Kč | 40 674,20 Kč |
| 10 000 | 7,79080 Kč | 77 908,00 Kč |
| 25 000 | 7,41596 Kč | 185 399,00 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |







