
CMC_285_BLK | |
|---|---|
DigiKey Part Number | CMC_285_BLK-ND |
Manufacturer | |
Manufacturer Product Number | CMC_285_BLK |
Description | LED CLIPLITE MNT 5MM OPEN END |
Customer Reference | |
Detailed Description | LED - Holder, Mounting Clip T-1 3/4 LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | LED - Holder, Mounting Clip | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 100 | 5,87520 Kč | 587,52 Kč |
| 500 | 5,28604 Kč | 2 643,02 Kč |
| 1 000 | 4,92466 Kč | 4 924,66 Kč |
| 2 000 | 4,80508 Kč | 9 610,16 Kč |
| 5 000 | 4,42075 Kč | 22 103,75 Kč |
| 10 000 | 4,19960 Kč | 41 996,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


