
CLR_301_YTP | |
|---|---|
DigiKey Part Number | CLR_301_YTP-ND |
Manufacturer | |
Manufacturer Product Number | CLR_301_YTP |
Description | LENS YELLOW PANEL MOUNT SNAP-IN |
Customer Reference | |
Detailed Description | Lens Cap Yellow Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Lens Style Round with Convex Top |
Manufacturer Visual Communications Company - VCC | Lens Size 7.11mm Dia |
Packaging Bag | Lens Transparency Clear |
Part Status Not For New Designs | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Yellow | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,83197 Kč | 8 831,97 Kč |
| Unit Price without VAT: | 8,83197 Kč |
|---|---|
| Unit Price with VAT: | 10,68668 Kč |


