Lens Cap Amber Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLR_301_ATP

DigiKey Part Number
CLR_301_ATP-ND
Manufacturer
Manufacturer Product Number
CLR_301_ATP
Description
LENS AMBER PANEL MOUNT SNAP-IN
Customer Reference
Detailed Description
Lens Cap Amber Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Convex Top
Manufacturer
Visual Communications Company - VCC
Lens Size
7.11mm Dia
Packaging
Bag
Lens Transparency
Clear
Part Status
Not For New Designs
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Amber
Mounting Type
Panel Mount, Snap-In
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0008,83197 Kč8 831,97 Kč
Unit Price without VAT:8,83197 Kč
Unit Price with VAT:10,68668 Kč