
CLB_300_GLO | |
|---|---|
DigiKey Part Number | CLB_300_GLO-ND |
Manufacturer | |
Manufacturer Product Number | CLB_300_GLO |
Description | LENS WHITE FRESNEL RING SNAP IN |
Customer Reference | |
Detailed Description | Lens Cap White Fresnel Ring Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Lens Size 7.11mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Not For New Designs | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color White | Mounting Type Panel Mount, Snap-In |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 100 | 14,30380 Kč | 1 430,38 Kč |
| 500 | 12,14650 Kč | 6 073,25 Kč |
| 1 000 | 11,44097 Kč | 11 440,97 Kč |
| 2 000 | 10,84263 Kč | 21 685,26 Kč |
| 5 000 | 10,18953 Kč | 50 947,65 Kč |
| 10 000 | 9,78276 Kč | 97 827,60 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


