Lens Cap Blue Fresnel Ring Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLB_300_BTP

DigiKey Part Number
CLB_300_BTP-ND
Manufacturer
Manufacturer Product Number
CLB_300_BTP
Description
LENS BLUE FRESNEL RING SNAP IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Blue Fresnel Ring Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CLB_300_BTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
7.11mm Dia
Manufacturer
Visual Communications Company - VCC
Lens Transparency
Clear
Packaging
Bulk
Optical Pattern
Fresnel Ring
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Blue
Mounting Type
Panel Mount, Snap-In
Number of LEDs
1
Base Product Number
Lens Style
Round with Convex Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1015,53900 Kč155,39 Kč
10011,49640 Kč1 149,64 Kč
5009,69436 Kč4 847,18 Kč
1 0009,10431 Kč9 104,31 Kč
2 0008,60351 Kč17 207,02 Kč
5 0008,05664 Kč40 283,20 Kč
10 0007,71590 Kč77 159,00 Kč
25 0007,34465 Kč183 616,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč
Alternate Color
LENS AMBER FRESNEL RING SNAP IN
In-Stock: 678
Unit Price: 22,26000 Kč
LENS CLR FRESNEL RING SNAP IN
In-Stock: 116603
Unit Price: 15,33000 Kč
LENS YELLOW FRESNEL RING SNAP IN
In-Stock: 1269
Unit Price: 22,26000 Kč
LENS GREEN FRESNEL RING SNAP IN
In-Stock: 3481
Unit Price: 22,26000 Kč
LENS RED FRESNEL RING SNAP IN
In-Stock: 5119
Unit Price: 22,26000 Kč