
CL-1-2008-0120-I | |
|---|---|
DigiKey Part Number | 28-CL-1-2008-0120-I-ND |
Manufacturer | |
Manufacturer Product Number | CL-1-2008-0120-I |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 30° 120V 7mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.551" (14.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | 574nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,87000 Kč | 476,87 Kč |
| 10 | 363,27300 Kč | 3 632,73 Kč |
| 100 | 334,68320 Kč | 33 468,32 Kč |
| 500 | 318,65014 Kč | 159 325,07 Kč |
| Unit Price without VAT: | 476,87000 Kč |
|---|---|
| Unit Price with VAT: | 577,01270 Kč |



