LED Panel Indicator Red 20° 120V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCLB-1-3036-9920-I

DigiKey Part Number
28-CCLB-1-3036-9920-I-ND
Manufacturer
Manufacturer Product Number
CCLB-1-3036-9920-I
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 20° 120V 20mA Wire Leads - 6" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.10mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
2800mcd
Wavelength - Peak
660nm
Viewing Angle
20°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,87000 Kč514,87 Kč
10409,60800 Kč4 096,08 Kč
100348,55000 Kč34 855,00 Kč
500322,08622 Kč161 043,11 Kč
Manufacturers Standard Package
Unit Price without VAT:514,87000 Kč
Unit Price with VAT:622,99270 Kč