
C2A | |
|---|---|
DigiKey Part Number | C2A-ND |
Manufacturer | |
Manufacturer Product Number | C2A |
Description | LAMP NEON R6.2MM WIRE TERM 95V |
Customer Reference | |
Detailed Description | Neon Lamp Clear 95VAC, 135VDC Round with Domed Top R6.2mm Wire Terminal |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Visual Communications Company - VCC | Voltage Rating 95VAC, 135VDC |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size R6.2mm |
Type Neon | Lead Style Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 200 | 11,77360 Kč | 2 354,72 Kč |
| 600 | 10,54765 Kč | 6 328,59 Kč |
| 1 000 | 10,07652 Kč | 10 076,52 Kč |
| 2 000 | 9,52228 Kč | 19 044,56 Kč |
| 5 000 | 8,91709 Kč | 44 585,45 Kč |
| 10 000 | 8,53993 Kč | 85 399,30 Kč |
| 25 000 | 8,12900 Kč | 203 225,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |








