
BP202-BG24H | |
|---|---|
DigiKey Part Number | BP202-BG24H-ND |
Manufacturer | |
Manufacturer Product Number | BP202-BG24H |
Description | LED LAMP T-1 3/4 BI-PIN 24V GREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Bi-Pin 2V ~ 28V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bi-Pin Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 2V ~ 28V | |
Base Type | Bi-Pin | |
Color | Blue | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 10 | 211,40800 Kč | 2 114,08 Kč |
| 100 | 176,08290 Kč | 17 608,29 Kč |
| 500 | 160,72920 Kč | 80 364,60 Kč |
| 1 000 | 155,75015 Kč | 155 750,15 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |

