949
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

949

DigiKey Part Number
CM949-ND
Manufacturer
Manufacturer Product Number
949
Description
LAMP INCAN RT-3.25 MIN BAYO 130V
Customer Reference
Detailed Description
Incandescent Lamp Clear 130V Round with Domed Top RT-3 1/4 Miniature Bayonet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Type
Incandescent
Color
Clear
Voltage Rating
130V
MSCP (Mean Spherical Candle Power)
0.4
Lens Style
Round with Domed Top
Lens Size
RT-3 1/4
Lead Style
Miniature Bayonet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 222
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,77000 Kč144,77 Kč
10109,27400 Kč1 092,74 Kč
10088,48380 Kč8 848,38 Kč
50073,81568 Kč36 907,84 Kč
1 00071,46731 Kč71 467,31 Kč
2 00070,25949 Kč140 518,98 Kč
Manufacturers Standard Package
Unit Price without VAT:144,77000 Kč
Unit Price with VAT:175,17170 Kč