75R-2212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75R-2212

DigiKey Part Number
75R-2212-ND
Manufacturer
Manufacturer Product Number
75R-2212
Description
NEON PNL IND WIRE LEADS
Customer Reference
Detailed Description
Neon Panel Indicator 125V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
75R-2212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
-
Lens Color
Green
Lens Transparency
-
Ratings
-
Voltage
125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
Oil Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1160,19000 Kč160,19 Kč
10119,37500 Kč1 193,75 Kč
10090,18240 Kč9 018,24 Kč
50081,11702 Kč40 558,51 Kč
1 00079,14884 Kč79 148,84 Kč
2 00078,76405 Kč157 528,10 Kč
Manufacturers Standard Package
Unit Price without VAT:160,19000 Kč
Unit Price with VAT:193,82990 Kč