
7520A10-TRLF | |
|---|---|
DigiKey Part Number | L70591TR-ND - Tape & Reel (TR) L70591CT-ND - Cut Tape (CT) L70591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7520A10-TRLF |
Description | LED LIGHT PIPE RIGHT ANGLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | 7520A10-TRLF Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.8mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,90000 Kč | 138,90 Kč |
| 10 | 104,56900 Kč | 1 045,69 Kč |
| 100 | 84,34590 Kč | 8 434,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 74,06651 Kč | 51 846,56 Kč |
| 1 400 | 71,42249 Kč | 99 991,49 Kč |
| 2 100 | 70,06961 Kč | 147 146,18 Kč |
| Unit Price without VAT: | 138,90000 Kč |
|---|---|
| Unit Price with VAT: | 168,06900 Kč |


