Light Pipe 3 High Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7511B11

DigiKey Part Number
L70580-ND
Manufacturer
Manufacturer Product Number
7511B11
Description
LIGHT PIPE 3-HIGH RIGHT ANGLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Light Pipe 3 High Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 High
Manufacturer
Visual Communications Company - VCC
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 998
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1043,34000 Kč433,40 Kč
10033,56740 Kč3 356,74 Kč
50029,26618 Kč14 633,09 Kč
1 00027,86477 Kč27 864,77 Kč
2 00026,67849 Kč53 356,98 Kč
5 00025,38570 Kč126 928,50 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč