Light Pipe Single Clear Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7511A18

DigiKey Part Number
L70570-ND
Manufacturer
Manufacturer Product Number
7511A18
Description
LIGHT PIPE .2" VERTICAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Visual Communications Company - VCC
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 341
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1026,77200 Kč267,72 Kč
10020,28410 Kč2 028,41 Kč
50017,41238 Kč8 706,19 Kč
1 00016,47461 Kč16 474,61 Kč
2 00015,67973 Kč31 359,46 Kč
5 00014,81308 Kč74 065,40 Kč
10 00014,27352 Kč142 735,20 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč