
7341 | |
|---|---|
DigiKey Part Number | CM7341-ND |
Manufacturer | |
Manufacturer Product Number | 7341 |
Description | LAMP INCAND RT-1.75 MIDG FLA 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.65 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Flange |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 31,47100 Kč | 314,71 Kč |
| 100 | 24,03180 Kč | 2 403,18 Kč |
| 500 | 20,74872 Kč | 10 374,36 Kč |
| 1 000 | 19,67821 Kč | 19 678,21 Kč |
| 2 000 | 18,77110 Kč | 37 542,20 Kč |
| 5 000 | 17,78211 Kč | 88 910,55 Kč |
| 10 000 | 17,16670 Kč | 171 667,00 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |


