
7016X5 | |
|---|---|
DigiKey Part Number | 7016X5TR-ND - Tape & Reel (TR) 7016X5CT-ND - Cut Tape (CT) 7016X5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7016X5 |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 563nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 100 | 11,60770 Kč | 1 160,77 Kč |
| 500 | 9,78842 Kč | 4 894,21 Kč |
| 1 000 | 9,19271 Kč | 9 192,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,54123 Kč | 21 353,08 Kč |
| 5 000 | 8,13484 Kč | 40 674,20 Kč |
| 7 500 | 7,92666 Kč | 59 449,95 Kč |
| 12 500 | 7,69172 Kč | 96 146,50 Kč |
| 17 500 | 7,55207 Kč | 132 161,23 Kč |
| 25 000 | 7,41596 Kč | 185 399,00 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

