
7016X3 | |
|---|---|
DigiKey Part Number | 7016X3TR-ND - Tape & Reel (TR) 7016X3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7016X3 |
Description | LED YELLOW CLEAR 1208 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM1208472V | Visual Communications Company - VCC | 0 | 28-LSM1208472VTR-ND | 7,72349 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 100 | 6,15240 Kč | 615,24 Kč |
| 500 | 5,08278 Kč | 2 541,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,59477 Kč | 8 986,92 Kč |
| 5 000 | 3,35510 Kč | 16 775,50 Kč |
| 12 500 | 3,23527 Kč | 40 440,88 Kč |
| 25 000 | 3,18735 Kč | 79 683,75 Kč |
| 62 500 | 3,05554 Kč | 190 971,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

