
680 | |
|---|---|
DigiKey Part Number | CM680-ND |
Manufacturer | |
Manufacturer Product Number | 680 |
Description | LAMP INCAND RT-1 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.03 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 36,07500 Kč | 360,75 Kč |
| 100 | 27,54310 Kč | 2 754,31 Kč |
| 500 | 24,08134 Kč | 12 040,67 Kč |
| 1 000 | 22,43027 Kč | 22 430,27 Kč |
| 2 000 | 21,87404 Kč | 43 748,08 Kč |
| 5 000 | 20,36331 Kč | 101 816,55 Kč |
| 10 000 | 19,66816 Kč | 196 681,60 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


