
6012M5 | |
|---|---|
DigiKey Part Number | 6012M5-ND |
Manufacturer | |
Manufacturer Product Number | 6012M5 |
Description | NEON PNL IND GREEN 9.90MM LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 9.90mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | NEMA 13 | |
Features | Oil Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| 10 | 206,43100 Kč | 2 064,31 Kč |
| 100 | 171,55160 Kč | 17 155,16 Kč |
| 500 | 156,38722 Kč | 78 193,61 Kč |
| 1 000 | 151,46970 Kč | 151 469,70 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |



