LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680F1_1

DigiKey Part Number
L20401-ND
Manufacturer
Manufacturer Product Number
5680F1_1
Description
LED CBI 3MM BI-LVL RED RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 2)
Wavelength - Peak
650nm
Configuration
2 High
Current
10mA
Millicandela Rating
10mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1028,45200 Kč284,52 Kč
10024,20440 Kč2 420,44 Kč
50023,25276 Kč11 626,38 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč