
553-0122 | |
|---|---|
DigiKey Part Number | L20449-ND |
Manufacturer | |
Manufacturer Product Number | 553-0122 |
Description | LED CBI 3MM BI-LVL GREEN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) 2.2V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 562nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 16mcd | |
Viewing Angle | 90° | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 100 | 30,87550 Kč | 3 087,55 Kč |
| 500 | 26,53476 Kč | 13 267,38 Kč |
| 1 000 | 23,73635 Kč | 23 736,35 Kč |
| 2 000 | 23,37109 Kč | 46 742,18 Kč |
| 5 000 | 22,99205 Kč | 114 960,25 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |





