
5400A5 | |
---|---|
DigiKey Part Number | L10075-ND |
Manufacturer | |
Manufacturer Product Number | 5400A5 |
Description | LED PNL IND GREEN 9.70MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 2.1V 20mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 9.70mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 120mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 95,82000 Kč | 95,82 Kč |
10 | 70,98900 Kč | 709,89 Kč |
100 | 56,36180 Kč | 5 636,18 Kč |
500 | 51,58632 Kč | 25 793,16 Kč |
1 000 | 47,88067 Kč | 47 880,67 Kč |
2 000 | 46,11960 Kč | 92 239,20 Kč |
Unit Price without VAT: | 95,82000 Kč |
---|---|
Unit Price with VAT: | 115,94220 Kč |