5352T5-5VLC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 1 767
Unit Price: 36,75000 Kč
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 5V 3.5mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5352T5-5VLC

DigiKey Part Number
L20115-ND
Manufacturer
Manufacturer Product Number
5352T5-5VLC
Description
LED CBI 2MM GREEN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Tinted 5V 3.5mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
3.5mA
Millicandela Rating
2mcd
Viewing Angle
-
Lens Type
Tinted
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes