
5139-038 | |
|---|---|
DigiKey Part Number | 5139-038-ND |
Manufacturer | |
Manufacturer Product Number | 5139-038 |
Description | INDICATOR BASE RELAMPABLE |
Customer Reference | |
Detailed Description | Operator Indicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Accessory Type | Operator | |
For Use With/Related Products | Indicators |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,18000 Kč | 260,18 Kč |
| 10 | 209,19500 Kč | 2 091,95 Kč |
| Unit Price without VAT: | 260,18000 Kč |
|---|---|
| Unit Price with VAT: | 314,81780 Kč |


