
44W-NKG28H-CGO | |
|---|---|
DigiKey Part Number | 44W-NKG28H-CGO-ND |
Manufacturer | |
Manufacturer Product Number | 44W-NKG28H-CGO |
Description | LED PNL IND GRN CLR 8.50MM LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 15° 28V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 28V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 8.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10000mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 15° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,54000 Kč | 339,54 Kč |
| 25 | 246,43240 Kč | 6 160,81 Kč |
| 100 | 223,60140 Kč | 22 360,14 Kč |
| 500 | 205,08872 Kč | 102 544,36 Kč |
| 1 000 | 199,08834 Kč | 199 088,34 Kč |
| Unit Price without VAT: | 339,54000 Kč |
|---|---|
| Unit Price with VAT: | 410,84340 Kč |








