
4303MC | |
|---|---|
DigiKey Part Number | 4303MC-ND |
Manufacturer | |
Manufacturer Product Number | 4303MC |
Description | LED ACCY MOUNTING CLIP T1 DOME |
Customer Reference | |
Detailed Description | Mounting Clip T-1 LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | T-1 LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 100 | 8,09680 Kč | 809,68 Kč |
| 500 | 7,28378 Kč | 3 641,89 Kč |
| 1 000 | 6,84241 Kč | 6 842,41 Kč |
| 2 000 | 5,97729 Kč | 11 954,58 Kč |
| 5 000 | 5,83459 Kč | 29 172,95 Kč |
| 10 000 | 5,71309 Kč | 57 130,90 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

