
4303F7 | |
|---|---|
DigiKey Part Number | 4303F7-ND |
Manufacturer | |
Manufacturer Product Number | 4303F7 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 55° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.40mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP710A10SED | Kingbright | 2 699 | WP710A10SED-ND | 7,77000 Kč | Similar |
| WP710A10SYD | Kingbright | 1 093 | 754-1727-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 7,80080 Kč | 780,08 Kč |
| 500 | 6,49384 Kč | 3 246,92 Kč |
| 1 000 | 6,06485 Kč | 6 064,85 Kč |
| 2 000 | 5,70043 Kč | 11 400,86 Kč |
| 5 000 | 5,30204 Kč | 26 510,20 Kč |
| 10 000 | 5,05359 Kč | 50 535,90 Kč |
| 25 000 | 4,78272 Kč | 119 568,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

