
4303F1 | |
|---|---|
DigiKey Part Number | 4303F1-ND |
Manufacturer | |
Manufacturer Product Number | 4303F1 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 55° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 650nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.40mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 100 | 9,95730 Kč | 995,73 Kč |
| 500 | 8,35384 Kč | 4 176,92 Kč |
| 1 000 | 7,82868 Kč | 7 828,68 Kč |
| 2 000 | 7,38290 Kč | 14 765,80 Kč |
| 5 000 | 6,89587 Kč | 34 479,35 Kč |
| 10 000 | 6,59230 Kč | 65 923,00 Kč |
| 25 000 | 6,26147 Kč | 156 536,75 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



