
4300H5LC | |
|---|---|
DigiKey Part Number | 4300H5LC-ND |
Manufacturer | |
Manufacturer Product Number | 4300H5LC |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.89mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| 500 | 8,37232 Kč | 4 186,16 Kč |
| 1 000 | 7,85031 Kč | 7 850,31 Kč |
| 2 000 | 5,95546 Kč | 11 910,92 Kč |
| 5 000 | 5,70419 Kč | 28 520,95 Kč |
| 10 000 | 5,51198 Kč | 55 119,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



