
41W-NKG12H-CGO | |
---|---|
DigiKey Part Number | 41W-NKG12H-CGO-ND |
Manufacturer | |
Manufacturer Product Number | 41W-NKG12H-CGO |
Description | LED PNL IND GRN CLR 7.11MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 15° 12V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 7.11mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 10000mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 15° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 273,29000 Kč | 273,29 Kč |
25 | 174,58880 Kč | 4 364,72 Kč |
100 | 166,50250 Kč | 16 650,25 Kč |
500 | 150,00392 Kč | 75 001,96 Kč |
1 000 | 147,77531 Kč | 147 775,31 Kč |
Unit Price without VAT: | 273,29000 Kč |
---|---|
Unit Price with VAT: | 330,68090 Kč |