
376 | |
|---|---|
DigiKey Part Number | CM376-ND |
Manufacturer | |
Manufacturer Product Number | 376 |
Description | LAMP INCAND RT-1.75 MIDG FLA 28V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.34 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Flange |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 27,40400 Kč | 274,04 Kč |
| 100 | 20,82210 Kč | 2 082,21 Kč |
| 500 | 17,91446 Kč | 8 957,23 Kč |
| 1 000 | 16,96553 Kč | 16 965,53 Kč |
| 2 000 | 16,16135 Kč | 32 322,70 Kč |
| 5 000 | 15,28450 Kč | 76 422,50 Kč |
| 10 000 | 15,12024 Kč | 151 202,40 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |


