
23 | |
|---|---|
DigiKey Part Number | CM23-ND |
Manufacturer | |
Manufacturer Product Number | 23 |
Description | LAMP INCAND RT-1 WIRE TERM 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 Wire Terminal |
Category | Voltage Rating 14V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |

