2191QL5-12V,2191QL5-24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2191QL5-24V

DigiKey Part Number
L50295-ND
Manufacturer
Manufacturer Product Number
2191QL5-24V
Description
LED PNL IND GREEN QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
EDA/CAD Models
2191QL5-24V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,30000 Kč188,30 Kč
10138,39500 Kč1 383,95 Kč
100110,55310 Kč11 055,31 Kč
500103,47510 Kč51 737,55 Kč
1 00093,30278 Kč93 302,78 Kč
2 00092,54623 Kč185 092,46 Kč
Manufacturers Standard Package
Unit Price without VAT:188,30000 Kč
Unit Price with VAT:227,84300 Kč