Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Wire Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2187

DigiKey Part Number
CM2187-ND
Manufacturer
Manufacturer Product Number
2187
Description
LAMP INCAN RT-1.75 WIRE TERM 28V
Customer Reference
Detailed Description
Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Wire Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
28V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
0.3
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-1 3/4
Type
Incandescent
Lead Style
Wire Terminal
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 257
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,16600 Kč211,66 Kč
10015,87240 Kč1 587,24 Kč
50013,52398 Kč6 761,99 Kč
1 00012,75629 Kč12 756,29 Kč
2 00012,10514 Kč24 210,28 Kč
5 00011,39473 Kč56 973,65 Kč
10 00010,95237 Kč109 523,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč