
2 | |
|---|---|
DigiKey Part Number | CM2-ND |
Manufacturer | |
Manufacturer Product Number | 2 |
Description | LAMP INCAND RT-3/4 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-3/4 Wire Terminal |
Datasheet | Datasheet |
Category | Voltage Rating 5V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.03 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Not For New Designs | Lens Size RT-3/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,69491 Kč | 24 694,91 Kč |
| Unit Price without VAT: | 24,69491 Kč |
|---|---|
| Unit Price with VAT: | 29,88084 Kč |

