
1828 | |
|---|---|
DigiKey Part Number | CM1828-ND |
Manufacturer | |
Manufacturer Product Number | 1828 |
Description | LAMP INCAN T-3.25 MIN BAYO 37.5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 37.5V Round with Domed Top T-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 37.5V | |
MSCP (Mean Spherical Candle Power) | 0.65 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 69,62900 Kč | 696,29 Kč |
| 100 | 54,88250 Kč | 5 488,25 Kč |
| 500 | 48,42054 Kč | 24 210,27 Kč |
| 1 000 | 46,31823 Kč | 46 318,23 Kč |
| 2 000 | 44,53907 Kč | 89 078,14 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |



