1092Q Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092QM3-125VAC

DigiKey Part Number
1092QM3-125VAC-ND
Manufacturer
Manufacturer Product Number
1092QM3-125VAC
Description
LED PNL IND AMBER DIF QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Diffused 125V 25mA Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
EDA/CAD Models
1092QM3-125VAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Diffused
Ratings
AC
Voltage
125V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
13000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,98000 Kč143,98 Kč
10100,87200 Kč1 008,72 Kč
10082,47810 Kč8 247,81 Kč
50068,50512 Kč34 252,56 Kč
1 00066,30750 Kč66 307,50 Kč
Manufacturers Standard Package
Unit Price without VAT:143,98000 Kč
Unit Price with VAT:174,21580 Kč