
1092QD1-125VAC | |
|---|---|
DigiKey Part Number | 1092QD1-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092QD1-125VAC |
Description | LED PNL IND RED DIFF QUICK CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 125V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QD1-125VAC Models |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 125V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 13000mcd |
Lens Color Red | Termination Style Quick Connect - 0.187" (4.7mm) |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,62000 Kč | 151,62 Kč |
| 10 | 114,58000 Kč | 1 145,80 Kč |
| 100 | 92,84870 Kč | 9 284,87 Kč |
| 500 | 83,36402 Kč | 41 682,01 Kč |
| 1 000 | 80,28408 Kč | 80 284,08 Kč |
| 2 000 | 77,67986 Kč | 155 359,72 Kč |
| Unit Price without VAT: | 151,62000 Kč |
|---|---|
| Unit Price with VAT: | 183,46020 Kč |


