
1092QA5-125VAC | |
|---|---|
DigiKey Part Number | 1092QA5-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092QA5-125VAC |
Description | LED PNL IND GREEN DIF QUICK CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 125V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QA5-125VAC Models |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 125V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 12000mcd |
Lens Color Green | Termination Style Quick Connect - 0.187" (4.7mm) |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,75000 Kč | 159,75 Kč |
| 10 | 120,98300 Kč | 1 209,83 Kč |
| 100 | 98,27110 Kč | 9 827,11 Kč |
| 500 | 88,36350 Kč | 44 181,75 Kč |
| 1 000 | 85,14717 Kč | 85 147,17 Kč |
| 2 000 | 82,42751 Kč | 164 855,02 Kč |
| Unit Price without VAT: | 159,75000 Kč |
|---|---|
| Unit Price with VAT: | 193,29750 Kč |


