LED Panel Indicator Clear Diffused 125V 25mA Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092QA2-125VAC

DigiKey Part Number
28-1092QA2-125VAC-ND
Manufacturer
Manufacturer Product Number
1092QA2-125VAC
Description
LED PNL IND CLEAR DIF QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Clear Diffused 125V 25mA Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Clear
Lens Color
-
Lens Transparency
Diffused
Ratings
AC
Voltage
125V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
7000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1158,32000 Kč158,32 Kč
10119,24800 Kč1 192,48 Kč
10096,31990 Kč9 631,99 Kč
50086,31648 Kč43 158,24 Kč
1 00083,06746 Kč83 067,46 Kč
2 00080,32050 Kč160 641,00 Kč
Manufacturers Standard Package
Unit Price without VAT:158,32000 Kč
Unit Price with VAT:191,56720 Kč