LED Panel Indicator Green Diffused 12V 25mA Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092M5-12V

DigiKey Part Number
1092M5-12V-ND
Manufacturer
Manufacturer Product Number
1092M5-12V
Description
LED PNL IND GREEN DIFF WIRE LDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 12V 25mA Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
EDA/CAD Models
1092M5-12V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Visual Communications Company - VCC
Voltage
12V
Series
Current
25mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.50" (12.70mm)
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
12000mcd
Lens Color
Green
Termination Style
Wire Leads - 4.6" (116.84mm)
Lens Transparency
Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,47000 Kč144,47 Kč
10108,87500 Kč1 088,75 Kč
10087,99630 Kč8 799,63 Kč
50078,88108 Kč39 440,54 Kč
1 00075,92058 Kč75 920,58 Kč
2 00073,41730 Kč146 834,60 Kč
Manufacturers Standard Package
Unit Price without VAT:144,47000 Kč
Unit Price with VAT:174,80870 Kč