
1092D5-28V | |
|---|---|
DigiKey Part Number | 1092D5-28V-ND |
Manufacturer | |
Manufacturer Product Number | 1092D5-28V |
Description | LED PNL IND GREEN DIFF WIRE LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 28V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092D5-28V Models |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 28V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 12000mcd |
Lens Color Green | Termination Style Wire Leads - 4.6" (116.84mm) |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 10 | 108,87500 Kč | 1 088,75 Kč |
| 100 | 87,99630 Kč | 8 799,63 Kč |
| 500 | 78,88108 Kč | 39 440,54 Kč |
| 1 000 | 75,92058 Kč | 75 920,58 Kč |
| 2 000 | 73,41730 Kč | 146 834,60 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |






