LED Panel Indicator Blue Clear 12V 25mA Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092C6-12V

DigiKey Part Number
1092C6-12V-ND
Manufacturer
Manufacturer Product Number
1092C6-12V
Description
LED PNL IND BLUE CLEAR WIRE LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 12V 25mA Wire Leads - 4.6" (116.84mm)
Datasheet
 Datasheet
EDA/CAD Models
1092C6-12V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Clear
Ratings
DC
Voltage
12V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
3200mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10101,60900 Kč1 016,09 Kč
10081,97200 Kč8 197,20 Kč
50073,39976 Kč36 699,88 Kč
1 00070,61522 Kč70 615,22 Kč
2 00068,26072 Kč136 521,44 Kč
Manufacturers Standard Package
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč